345-100-559-508

Heilind Number:EDA345-100-559-508
Manufacturer:EDAC
Manufacturer Number:345-100-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-559-508

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a compact yet sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 100-position layout offers ample connectivity options. With a pitch of .1 inches and right-angle mount orientation, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance applications. Upgrade your PCB connections today with this essential component.