345-100-559-588

Heilind Number:EDA345-100-559-588
Manufacturer:EDAC
Manufacturer Number:345-100-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-559-588

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in diverse environments. The two-row configuration with a .1-inch pitch and .2-inch row spacing allows for efficient signal transmission across 100 positions. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a right-angle mount orientation, it offers flexibility in assembly, while the wide operating temperature range of -40 to 105°C ensures durability. Upgrade your connectivity solutions with this essential component.