345-100-559-802

Heilind Number:EDA345-100-559-802
Manufacturer:EDAC
Manufacturer Number:345-100-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-559-802

Detailed Description

Enhance connectivity within your electronic setups with this dual-row Board To Board PCB Connector, designed for seamless integration in a variety of applications. With a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, reliability is guaranteed even in demanding environments. Featuring a right-angle mount orientation and a pitch of .1 inches, this connector allows for efficient PCB-to-PCB connections with optimal space utilization. Boasting 100 positions and a current rating of 3A, it ensures robust power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in both industrial and commercial settings. Upgrade your connectivity solutions with this high-performance connector, a vital component for any electronic project.