345-100-559-804

Heilind Number:EDA345-100-559-804
Manufacturer:EDAC
Manufacturer Number:345-100-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-559-804

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, each spaced at .1 inch with a .2 inch row spacing, it offers reliable power delivery with an amperage of 3A. Boasting 100 positions, this connector ensures ample connectivity for your PCB needs. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for professionals and hobbyists alike, this connector is a must-have for any electronics project.