345-100-559-812

Heilind Number:EDA345-100-559-812
Manufacturer:EDAC
Manufacturer Number:345-100-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-559-812

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable conductivity. With two rows of 100 positions each, it offers ample connectivity for your electronic devices. The right-angle mount orientation allows for convenient installation, while the operating temperature range of -40 to 105 °C ensures stable functionality in various environments. Trust in our connector to deliver seamless and efficient signal transmission for your projects.