345-100-559-858

Heilind Number:EDA345-100-559-858
Manufacturer:EDAC
Manufacturer Number:345-100-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-559-858

Detailed Description

Enhance your circuit connectivity with this innovative Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. With two rows of 100 positions and a pitch of .1 inches, it offers seamless integration for your PCB assemblies. The right-angle mount orientation and compact design make it ideal for space-saving applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your electronic setups with this essential component for enhanced functionality and durability.