345-100-559-878

Heilind Number:EDA345-100-559-878
Manufacturer:EDAC
Manufacturer Number:345-100-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-559-878

Detailed Description

Enhance your electronic connections with our high-quality Board-to-Board PCB Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows of copper alloy contacts, it offers a secure and efficient connection with a pitch of .1 inches and row spacing of .2 inches. Boasting 100 positions, it allows for extensive connectivity options. Its right-angle mount orientation adds versatility to your PCB layout. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.