345-100-560-201

Heilind Number:EDA345-100-560-201
Manufacturer:EDAC
Manufacturer Number:345-100-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-560-201

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, it offers robust protection and easy identification. With a compact pitch of .1 inches and two rows of 100 positions, it enables efficient data transmission in tight spaces. The copper alloy contact material ensures reliable conductivity, while its straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is not only RoHS compliant but also guarantees long-term durability and performance in various applications. Elevate your electronic projects with this essential connector.