345-100-560-203

Heilind Number:EDA345-100-560-203
Manufacturer:EDAC
Manufacturer Number:345-100-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-560-203

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 thermoplastic polyester for added safety. With two rows of copper alloy contacts, each spaced precisely at .1 inches, it offers a secure fit for up to 100 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in any environment. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.