345-100-560-207

Heilind Number:EDA345-100-560-207
Manufacturer:EDAC
Manufacturer Number:345-100-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 100 positions spread across two rows, this connector ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, it guarantees reliable contact with its copper alloy material and UL 94V-0 Thermoplastic Polyester housing. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial applications. Its straight mount orientation offers easy installation, making it a convenient choice for your connectivity needs. Upgrade your PCB setup with this durable and efficient connector.