345-100-560-208

Heilind Number:EDA345-100-560-208
Manufacturer:EDAC
Manufacturer Number:345-100-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-560-208

Detailed Description

Elevate your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a sturdy construction, with UL 94V-0 Thermoplastic Polyester housing ensuring both durability and safety. The two rows of copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With 100 positions available, you have ample room for versatile board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.