345-100-560-258

Heilind Number:EDA345-100-560-258
Manufacturer:EDAC
Manufacturer Number:345-100-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-560-258

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a spacious pitch of .1 inches and a total of 100 positions, ensuring efficient signal transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing both strength and safety. Each contact is made from Copper Alloy, providing optimal conductivity. With a mount orientation of Straight and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its reliability for your next project.