345-100-560-502

Heilind Number:EDA345-100-560-502
Manufacturer:EDAC
Manufacturer Number:345-100-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-560-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure installation and long-lasting reliability. The copper alloy contact material guarantees efficient power transmission, while the 100-position design allows for extensive connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and precise .1 inch pitch make it convenient to integrate into your PCB layout. Upgrade your device's connectivity with this essential component.