345-100-560-508

Heilind Number:EDA345-100-560-508
Manufacturer:EDAC
Manufacturer Number:345-100-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-560-508

Detailed Description

Enhance your electronic connections with this high-quality, two-row Board-to-Board PCB Connector. Designed for optimal performance, it features 100 positions with a pitch of .1 inches, ensuring seamless compatibility for your circuitry. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a straight mount orientation and copper alloy contacts, this connector offers reliable conductivity for your devices. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.