345-100-560-558

Heilind Number:EDA345-100-560-558
Manufacturer:EDAC
Manufacturer Number:345-100-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-560-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 100 positions each, it offers ample connectivity options for your electronic devices. The compact .1 inch pitch and .2 inch row spacing make it ideal for space-constrained applications. With a straight mount orientation, it's easy to install for efficient PCB assembly. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your electronic systems with this essential component for seamless and dependable connectivity.