345-100-560-802

Heilind Number:EDA345-100-560-802
Manufacturer:EDAC
Manufacturer Number:345-100-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-560-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, it ensures both reliability and style. The copper alloy contact material and 100-position layout guarantee seamless transmission with an amperage of 3A. With a compact .1-inch pitch and .2-inch row spacing across two rows, it offers efficient signal routing. Designed for straight mount orientation, it easily integrates into various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.