345-100-560-803

Heilind Number:EDA345-100-560-803
Manufacturer:EDAC
Manufacturer Number:345-100-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-560-803

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a compact design featuring two rows of 100 positions each, it offers high-density interconnection while ensuring reliable signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment. Engineered with precision, the connector facilitates a pitch of .1 inches and row spacing of .2 inches, allowing for efficient board-to-board mating. Each contact is made of Copper Alloy, ensuring optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Choose this connector for seamless and efficient board-level connections in your electronic designs.