345-100-560-807

Heilind Number:EDA345-100-560-807
Manufacturer:EDAC
Manufacturer Number:345-100-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-560-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, allowing for precise and secure connections. With 100 positions, it offers ample space for your circuitry needs. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance in a wide range of operating temperatures, from -40 to 105 °C. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3 A. Its straight mount orientation and row spacing of .2 inches make it easy to install and use. Elevate your PCB assembly with this essential connector, perfect for a variety of applications.