345-100-560-812

Heilind Number:EDA345-100-560-812
Manufacturer:EDAC
Manufacturer Number:345-100-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-560-812

Detailed Description

Enhance connectivity with this high-performing Board-To-Board PCB Connector. With a sleek green exterior, it seamlessly integrates into your setup, boasting a 2-row design with 100 positions for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity, even in demanding environments. The copper alloy contact material guarantees reliable conductivity, while a .1-inch pitch and .2-inch row spacing optimize signal flow. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for seamless and robust inter-board connections.