345-102-500-802

Heilind Number:EDA345-102-500-802
Manufacturer:EDAC
Manufacturer Number:345-102-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-500-802

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 102 positions, ensuring secure and efficient data transfer. The durable housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any environment. With a contact material of Copper Alloy, conductivity is optimized for superior performance. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.