345-102-500-804

Heilind Number:EDA345-102-500-804
Manufacturer:EDAC
Manufacturer Number:345-102-500-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-500-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 102 positions in a straight mount orientation, ensuring efficient and secure board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable and long-lasting performance, even in harsh operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component that combines quality craftsmanship with cutting-edge technology.