345-102-520-202

Heilind Number:EDA345-102-520-202
Manufacturer:EDAC
Manufacturer Number:345-102-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue, it ensures both safety and style. With two rows of precision-engineered copper alloy contacts, this connector boasts a total of 102 positions, providing ample space for secure and efficient connections. The .1-inch pitch and .2-inch row spacing offer optimal signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in any environment. Suitable for a variety of applications, from consumer electronics to industrial machinery, this connector is a versatile solution for your connectivity needs. Trust in its quality and durability to elevate the performance of your electronic devices.