345-102-520-207

Heilind Number:EDA345-102-520-207
Manufacturer:EDAC
Manufacturer Number:345-102-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-520-207

Detailed Description

Enhance interconnectivity within your electronic devices using this high-quality board-to-board PCB connector. Designed for seamless integration, it features a green housing made of UL 94V-0 thermoplastic polyester for durability and safety. With two rows of 102 copper alloy contacts, each spaced at a pitch of .1 inch and .2 inch row spacing, this connector ensures reliable and efficient signal transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity experience with this essential component.