345-102-520-208

Heilind Number:EDA345-102-520-208
Manufacturer:EDAC
Manufacturer Number:345-102-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-520-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and boasts a robust UL 94V-0 Thermoplastic Polyester housing material for optimal durability. With a total of 102 positions and a dual-row configuration, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Donning a sleek green hue, it adds a pop of color to your PCB assembly. Upgrade your setup with this essential connector for efficient and secure board-to-board connections.