345-102-520-212

Heilind Number:EDA345-102-520-212
Manufacturer:EDAC
Manufacturer Number:345-102-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-520-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic applications. With a total of 102 positions spread across two rows, it offers ample room for secure and efficient connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environmental conditions, while the copper alloy contacts guarantee optimal conductivity. Featuring a compact pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and space-saving PCB layouts. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.