345-102-520-258

Heilind Number:EDA345-102-520-258
Manufacturer:EDAC
Manufacturer Number:345-102-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-520-258

Detailed Description

Enhance your PCB connections with our Card Edge Connector, meticulously designed for optimal performance. Featuring a robust UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures both durability and visual appeal. With two rows and 102 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB integration. Whether you're a professional in need of high-quality components or a DIY enthusiast looking to elevate your projects, this straight-mount connector is the perfect choice. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.