345-102-520-288

Heilind Number:EDA345-102-520-288
Manufacturer:EDAC
Manufacturer Number:345-102-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-520-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 102 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inch, this connector offers superior conductivity and signal integrity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse industrial settings. Upgrade your connectivity solutions with this essential component.