345-102-520-502

Heilind Number:EDA345-102-520-502
Manufacturer:EDAC
Manufacturer Number:345-102-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-520-502

Detailed Description

Enhance your PCB connectivity with this high-quality green Board To Board PCB Connector. Designed for optimal performance, it features a rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With two rows of 102 positions each, it offers ample connectivity for your electronic projects. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your setup with this reliable and efficient component.