345-102-520-503

Heilind Number:EDA345-102-520-503
Manufacturer:EDAC
Manufacturer Number:345-102-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-520-503

Detailed Description

Elevate your connectivity solutions with our high-performance Board-to-Board PCB Connector. Featuring a sleek green design, this essential component boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and longevity. With two rows of 102 copper alloy contacts, it ensures seamless data transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications. Trust in its quality and efficiency to power up your electronic devices with seamless connectivity.