345-102-520-508

Heilind Number:EDA345-102-520-508
Manufacturer:EDAC
Manufacturer Number:345-102-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-520-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, it features 102 positions with a compact .1-inch pitch, ensuring efficient transmission of power and data. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in challenging environments with temperatures ranging from -40 to 105°C. With a straight mount orientation and two rows for easy installation, this connector facilitates smooth and reliable connections. Its copper alloy contacts provide excellent conductivity, while the vibrant green color adds a touch of visual distinction to your assembly. Ideal for a wide range of applications, from consumer electronics to industrial machinery, this connector is a versatile solution for your connectivity needs. Upgrade your design with this essential component and experience enhanced performance and reliability in your circuitry.