345-102-520-512

Heilind Number:EDA345-102-520-512
Manufacturer:EDAC
Manufacturer Number:345-102-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-520-512

Detailed Description

Enhance your circuitry connections with our Green Board To Board PCB Connector. With an amperage of 3 A, this connector boasts durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Its two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer seamless connectivity for up to 102 positions. Designed for straight mounting orientation, it operates efficiently in a wide temperature range from -40 to 105 °C. Upgrade your electronic assemblies with this high-quality connector, perfect for various applications in the realm of technology and beyond.