345-102-520-558

Heilind Number:EDA345-102-520-558
Manufacturer:EDAC
Manufacturer Number:345-102-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-520-558

Detailed Description

Enhance your connectivity solutions with this high-performance Board-To-Board PCB Connector. Featuring a sleek design in a vibrant green hue, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester for utmost reliability. With two rows of precisely spaced contacts made from Copper Alloy, it ensures secure and efficient data transmission. Offering 102 positions and a pitch of .1 inches, this connector is perfect for demanding PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and resilient in various environments. Elevate your electronic projects with this essential component.