345-102-520-802

Heilind Number:EDA345-102-520-802
Manufacturer:EDAC
Manufacturer Number:345-102-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-520-802

Detailed Description

Enhance your PCB connectivity with this robust Board To Board Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of 102 copper alloy contacts, it offers seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this high-quality component.