345-102-520-804

Heilind Number:EDA345-102-520-804
Manufacturer:EDAC
Manufacturer Number:345-102-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-520-804

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your assembly. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 102 positions, it offers ample room for seamless connections. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for personal projects or professional use, this connector is a must-have for ensuring seamless communication within your electronic systems.