345-102-520-807

Heilind Number:EDA345-102-520-807
Manufacturer:EDAC
Manufacturer Number:345-102-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-520-807

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also offers reliable performance. With a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. Its two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches provide seamless connectivity across 102 positions. Designed for straight mount orientation, it facilitates easy installation on your PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.