345-102-520-808

Heilind Number:EDA345-102-520-808
Manufacturer:EDAC
Manufacturer Number:345-102-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-520-808

Detailed Description

Enhance connectivity in your electronic assemblies with this Board-to-Board PCB Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, with 102 positions available across two rows for seamless integration. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation offers easy installation, making it a versatile choice for various applications in the electronics industry.