345-102-520-812

Heilind Number:EDA345-102-520-812
Manufacturer:EDAC
Manufacturer Number:345-102-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-520-812

Detailed Description

Effortlessly connect your devices with our 102-position Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. Its Copper Alloy contacts ensure reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission. With a straight mount orientation and durable construction, this connector performs optimally even in challenging environments, with an operating temperature range of -40 to 105 °C. Perfect for a wide range of applications, this connector is a crucial component for your connectivity needs.