345-102-520-858

Heilind Number:EDA345-102-520-858
Manufacturer:EDAC
Manufacturer Number:345-102-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-520-858

Detailed Description

Enhance connectivity with our 102-position Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for efficient data transmission. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this connector for secure and efficient connections in your PCB assemblies.