345-102-521-201

Heilind Number:EDA345-102-521-201
Manufacturer:EDAC
Manufacturer Number:345-102-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it boasts an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material for reliable performance. With two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity in a compact form factor. Its 102 positions ensure ample room for multiple connections, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.