345-102-521-202

Heilind Number:EDA345-102-521-202
Manufacturer:EDAC
Manufacturer Number:345-102-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-521-202

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed with precision and reliability in mind, it features a durable housing made of UL 94V-0 thermoplastic polyester in a sleek green hue. With two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers a total of 102 positions for seamless connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures optimal performance even in challenging environments. Its straight mount orientation facilitates easy installation, making it a must-have for any PCB assembly project. Trust in its quality and efficiency to elevate your electronic designs to the next level.