345-102-521-204

Heilind Number:EDA345-102-521-204
Manufacturer:EDAC
Manufacturer Number:345-102-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-521-204

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board PCB Connector, designed for seamless integration on your electronic circuit boards. Featuring a vibrant Green color, this connector boasts a compact yet robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety in operation. The Copper Alloy contacts provide reliable conductivity, with 102 positions available for versatile connection possibilities. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Choose the Straight mount orientation for easy installation and maintenance. Elevate your PCB design with this essential component.