345-102-521-208

Heilind Number:EDA345-102-521-208
Manufacturer:EDAC
Manufacturer Number:345-102-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-521-208

Detailed Description

Enhance your PCB connections with this versatile Green Board To Board Card Edge Connector. Designed with precision and durability in mind, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With two rows of contact points made from high-quality Copper Alloy, it offers seamless connectivity for up to 102 positions. The .1-inch pitch and .2-inch row spacing provide optimal signal transfer efficiency, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.