345-102-521-258

Heilind Number:EDA345-102-521-258
Manufacturer:EDAC
Manufacturer Number:345-102-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-521-258

Detailed Description

Enhance your electronic connections with our dual-row board-to-board PCB connector, designed for seamless integration in your circuitry. Featuring 102 positions and a .1-inch pitch with .2-inch row spacing, it ensures precise and efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable performance even in extreme operating temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity with this essential component.