345-102-521-278

Heilind Number:EDA345-102-521-278
Manufacturer:EDAC
Manufacturer Number:345-102-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-521-278

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board-to-Board Connector. Designed for seamless integration, this connector features 102 positions across 2 rows, ensuring optimal signal transfer. Its copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this Straight mount connector to deliver exceptional performance in your electronic projects.