345-102-521-288

Heilind Number:EDA345-102-521-288
Manufacturer:EDAC
Manufacturer Number:345-102-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-521-288

Detailed Description

Enhance your circuit connectivity with our Green Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless integration for your PCB applications. Boasting 102 positions and a straight mount orientation, it facilitates efficient data transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Elevate your electronic projects with this essential component.