345-102-521-503

Heilind Number:EDA345-102-521-503
Manufacturer:EDAC
Manufacturer Number:345-102-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-521-503

Detailed Description

Enhance your PCB connectivity with our 102-position board-to-board connector. Designed for seamless integration, this straight mount connector features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance in demanding environments. Each row offers a pitch of .1 inches and a spacing of .2 inches, facilitating efficient PCB layout. Crafted with copper alloy contacts, it guarantees secure and low-resistance connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronic designs with this high-quality and versatile component.