345-102-521-504

Heilind Number:EDA345-102-521-504
Manufacturer:EDAC
Manufacturer Number:345-102-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-521-504

Detailed Description

Enhance your PCB connections with our high-quality board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue, this connector offers reliable performance in any setting. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures seamless data transfer and power delivery. Boasting 102 positions and a straight mount orientation, it's perfect for high-density applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity with this essential component.