345-102-521-507

Heilind Number:EDA345-102-521-507
Manufacturer:EDAC
Manufacturer Number:345-102-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-521-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety for seamless integration. Featuring two rows of 102 copper alloy contacts, each with a pitch of .1 inches, this connector ensures efficient data transmission. The straight mount orientation and precise .2-inch row spacing make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance even in harsh environments. Perfect for various applications in electronics and beyond, this connector is a versatile and essential component for any project.