345-102-521-508

Heilind Number:EDA345-102-521-508
Manufacturer:EDAC
Manufacturer Number:345-102-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-521-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 102 positions spread across two rows with precise .1-inch pitch, it ensures seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable and secure connections. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation and green color add versatility and ease of use. Trust in this connector for efficient and stable board-to-board connections in your electronic projects.