345-102-521-588

Heilind Number:EDA345-102-521-588
Manufacturer:EDAC
Manufacturer Number:345-102-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-521-588

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures durable and safe performance. With two rows and 102 positions, it offers ample space for efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while the green color adds a touch of vibrancy to your setup. Designed for convenience, the straight mount orientation and .1-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality connector.